MG Chemicals 832C-450ML Potting Compound, 450 mL
- RS Stock No.:
- 146-2870
- Mfr. Part No.:
- 832C-450ML
- Brand:
- MG Chemicals
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
£51.02
(exc. VAT)
£61.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £51.02 | - |
| 6 - 14 | £48.99 | 3% |
| 15 + | £47.98 | 5% |
*price indicative
- RS Stock No.:
- 146-2870
- Mfr. Part No.:
- 832C-450ML
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Potting Compound | |
| Standards/Approvals | No | |
| Package Size | 450 mL | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Potting Compound | ||
Standards/Approvals No | ||
Package Size 450 mL | ||
- COO (Country of Origin):
- CA
The 832C Translucent Epoxy Encapsulating and Potting Compound is an electric grade epoxy. It is simple to mix and easy to use. This two parts clear epoxy provides great insulation and protection value. It protects against static discharges, shocks, vibrations, and mechanical impacts. It insulates against heat and conductivity. It is extremely resistant to environmental humidity, salt water, and many harsh chemicals.
Extreme impact resistance (contains a form of nylon)
Easy 2A:1B mix ratio by volume compatible with most dispensing equipment
Negligible Volatile Organic Content (VOC)
RoHS Compliant
Related links
- MG Chemicals 832FX-450ML Potting Compound, 450 mL
- MG Chemicals 832B-450ML Black Potting Compound Epoxy 450 ml
- MG Chemicals 834FX-450ML Flexible Potting & Encapsulating Compound 2 Bottle Kit 450 ml
- MG Chemicals 832C-375ML Epoxy Resin Adhesive, 375 ml
- MG Chemicals 832C-3L Epoxy Resin Adhesive, 3 L
- MG Chemicals 832TC-450ML Epoxy Resin Adhesive, 450 ml
- MG Chemicals 832HD-25ML Potting Compound, 25 mL
- MG Chemicals 8810-375ML Potting Compound, 375 ml
