MG Chemicals 834FX-450ML Flexible Potting & Encapsulating Compound 2 Bottle Kit, 2 Can Kit, 450 ml
- RS Stock No.:
- 181-0373
- Mfr. Part No.:
- 834FX-450ML
- Brand:
- MG Chemicals
Get a bulk buy discount
Add 15 more to save £62.55
View bulk pricing optionsSubtotal (1 unit)*
£104.18
(exc. VAT)
£125.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | £104.18 | - |
| 15 - 39 | £100.01 | £62.55 |
| 40 + | £95.84 | £333.60 |
*price indicative
- RS Stock No.:
- 181-0373
- Mfr. Part No.:
- 834FX-450ML
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Flexible Potting & Encapsulating Compound | |
| Kit Contents | 2 Bottle Kit, 2 Can Kit | |
| Standards/Approvals | No | |
| Package Size | 450 ml | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Flexible Potting & Encapsulating Compound | ||
Kit Contents 2 Bottle Kit, 2 Can Kit | ||
Standards/Approvals No | ||
Package Size 450 ml | ||
- COO (Country of Origin):
- CA
834FX potting and encapsulating compound is a black, flexible, flame retardant, thermally conductive two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where minimizing the physical stress on components is critical. It is also good in low temperature and arctic environments, as well as applications that involve temperature cycling or rapid temperature changes. It provides the functionality of silicone, but with the durability and cost-effectiveness of epoxy. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus, and many harsh chemicals. This epoxy has a convenient 1:1 volume mix ratio, making it compatible with most dispensing equipment. 834FX can be cured at room temperature or higher.
Related links
- MG Chemicals 832WC-375ML Potting Compound 3 Can Kit 3 Pail Kit, 375 ml
- MG Chemicals 832WC-3L Potting Compound 3 Can Kit 2 Bottle Kit, 3 L
- 3M Scotchcast 8882 Easy dispenser 250 Amber, Translucent Flexible Potting & Encapsulating Compound 250 ml
- 3M Re-enterable Scotchcast Resin 8882 90ml Transparent Flexible Potting & Encapsulating Compound 90 ml
- 3M Resin bag Scotchcast 40 230 g Light Yellow Flexible Potting & Encapsulating Compound 200 ml
- MG Chemicals 832FX-450ML Potting Compound, 450 mL
- MG Chemicals 832C-450ML Potting Compound, 450 mL
- MG Chemicals 832B-450ML Black Potting Compound Epoxy 450 ml
