Planet PoE Injector 240 W
- RS Stock No.:
- 284-4570
- Distrelec Article No.:
- 302-62-123
- Mfr. Part No.:
- IPOE-470-12V
- Brand:
- Planet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£402.98
(exc. VAT)
£483.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £402.98 |
| 5 - 9 | £390.89 |
| 10 - 24 | £378.81 |
| 25 - 49 | £366.71 |
| 50 + | £354.62 |
*price indicative
- RS Stock No.:
- 284-4570
- Distrelec Article No.:
- 302-62-123
- Mfr. Part No.:
- IPOE-470-12V
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Maximum Data Rate | 1Gbps | |
| Product Type | PoE Injector | |
| Mount Type | DIN Rail | |
| Power | 240W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Ethernet Ports | 8 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Maximum Data Rate 1Gbps | ||
Product Type PoE Injector | ||
Mount Type DIN Rail | ||
Power 240W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Ethernet Ports 8 | ||
- COO (Country of Origin):
- TW
The PoE Injector described is capable of delivering data at a rate of 1Gbps and provides a power budget of 240W. It includes 8 RJ45 ports, out of which 4 ports support Power over Ethernet (PoE), allowing the transmission of both data and power to PoE-compatible devices. This PoE injector is commonly used to add PoE capability to a non-PoE network switch or router, enabling the deployment of PoE devices such as IP cameras, wireless access points, and VoIP phones without the need for a PoE-enabled switch. With its 8 RJ45 ports, it offers flexibility in connecting both PoE and non-PoE devices to the network.
Operating temperature -40 to 75 Degree Celsius
Protection rating IP30
Related links
- Planet PoE Injector 54 V Input 240 W 54 V dc Output
- Planet PoE Injector 48 V Input 95 W, 54V dc Output
- Planet 2 Port PoE Injector 48 V 54V dc Output
- Planet 12 Port PoE Injector 240 V Input 190 W, 48V dc Output
- Planet 1 Port 1 Port PoE Injector 56 V Input 60 W, 55V dc Output
- Planet 2 Port PoE Injector 56 V dc Input 180 W 56 V dc Output
- Planet 2 Port 2 Port PoE Injector 72 W, 36V dc Output
- Planet PoE Injector 120 W, 52V dc Output
