Planet 2 Port PoE Injector, 12V, 48 V, 56 V Input 72 W, 54V dc Output
- RS Stock No.:
- 284-4566
- Distrelec Article No.:
- 302-62-119
- Mfr. Part No.:
- IPOE-260-12V
- Brand:
- Planet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£158.38
(exc. VAT)
£190.06
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 24 left, shipping from 09 November 2026
- Plus 4 left, shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £158.38 |
| 5 - 9 | £153.62 |
| 10 - 24 | £148.88 |
| 25 - 49 | £144.13 |
| 50 + | £139.37 |
*price indicative
- RS Stock No.:
- 284-4566
- Distrelec Article No.:
- 302-62-119
- Mfr. Part No.:
- IPOE-260-12V
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Input Voltage | 12V, 48V, 56V | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | PoE Injector | |
| Output Voltage | 54V dc | |
| Number of Outputs | 2 | |
| Mount Type | Wall, DIN Rail | |
| Power | 72W | |
| Width | 30mm | |
| Input Connector Type | RJ45 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEEE 802.3at, CE, IEC 60068-2-6, FCC Part 15 Class A, IEEE 802.3af, IEC 60068-2-27, IEC 60068-2-32 | |
| Weight | 280g | |
| Number of Ethernet Ports | 4 | |
| Series | IPOE-260 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Input Voltage 12V, 48V, 56V | ||
Maximum Data Rate 1000Mbps | ||
Product Type PoE Injector | ||
Output Voltage 54V dc | ||
Number of Outputs 2 | ||
Mount Type Wall, DIN Rail | ||
Power 72W | ||
Width 30mm | ||
Input Connector Type RJ45 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEEE 802.3at, CE, IEC 60068-2-6, FCC Part 15 Class A, IEEE 802.3af, IEC 60068-2-27, IEC 60068-2-32 | ||
Weight 280g | ||
Number of Ethernet Ports 4 | ||
Series IPOE-260 | ||
- COO (Country of Origin):
- TW
The high-quality power over Ethernet injector designed to provide power and data connectivity to compatible devices. With its reliable performance and durable construction, this injector is ideal for use in various networking applications.
Delivers power and data over a single Ethernet cable
Supports IEEE 802.3af/at compliant devices
Provides up to 30W of power output
Compact and easy to install design
Ensures stable and consistent power supply for connected devices
Related links
- Planet PoE Injector 48 V Input 95 W, 54V dc Output
- Planet 2 Port PoE Injector 56 V dc Input 180 W 56 V dc Output
- Planet 2 Port 2 Port PoE Injector 72 W, 36V dc Output
- Planet 1 Port PoE Injector 56 V Input 1.6 A
- Planet 2 Port PoE Injector 56V dc Output
- Planet 1 Port 1 Port PoE Injector 56 V Input 60 W, 55V dc Output
- Trendnet 1 Port 1 Port PoE Injector 5 W, 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector 0.7 W, 54V dc Output
