Planet 2 Port 2 Port PoE Injector 72 W, 36V dc Output

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£130.22

(exc. VAT)

£156.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£130.22
5 - 9£126.32
10 - 24£122.41
25 - 49£118.51
50 +£114.60

*price indicative

RS Stock No.:
284-4564
Distrelec Article No.:
302-62-118
Mfr. Part No.:
IPOE-260
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

PoE Injector

Maximum Data Rate

1000Mbps

Output Voltage

36V dc

Number of DC Power Output Ports

2

Number of Outputs

2

Mount Type

DIN Rail, Wall

Power

72W

Width

30mm

Minimum Operating Temperature

-40°C

Input Connector Type

RJ45

Maximum Operating Temperature

75°C

Standards/Approvals

IEEE 802.3at

Weight

280g

Number of Ethernet Ports

4

Series

IPOE-260

COO (Country of Origin):
TW
The industrial 2-port 10/100/1000T 802.3at PoE+ Injector Hub. It provides a maximum of up to 36 watts of power output over Ethernet cables, allowing for the deployment of security IP cameras and wireless APs without the need for additional electrical outlets. With its advanced 802.3at PoE+ network solution, the IPOE-260 offers convenient and reliable power system for industrial PoE networks. Its compact IP30 slim metal case, DIN-rail, wall-mount, or side wall-mount design, and wide operating temperature range of -40 to 75 degrees Celsius make it suitable for installation in harsh and demanding environments.

Provides up to 36 watts of power output over Ethernet cables

Eliminates the need for additional electrical outlets

Reduces installation time and allows for flexible deployment

Compact IP30 slim metal case for durability and reliability

DIN-rail, wall-mount, or side wall-mount design for flexible installation

Suitable for service providers, campuses, and public areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy