Planet 1 Port 1 Port PoE Injector, 24V, 56 V Input 60 W, 55V dc Output

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£174.22

(exc. VAT)

£209.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£174.22
5 - 9£168.99
10 - 24£163.76
25 - 49£158.54
50 +£153.31

*price indicative

RS Stock No.:
284-4562
Distrelec Article No.:
302-62-116
Mfr. Part No.:
IPOE-175
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Maximum Data Rate

1000Mbps

Product Type

PoE Injector

Input Voltage

24V, 56V

Output Voltage

55V dc

Number of Outputs

1

Number of DC Power Output Ports

1

Mount Type

DIN Rail

Power

60W

MTBF

100000h

Width

150mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEEE 802.3

Weight

339g

Series

IPOE-175

Number of Ethernet Ports

2

COO (Country of Origin):
TW
The 1-Port 60W 802.3bt PoE++ Injector is the ideal solution for powered devices that require high power consumption. With features like Gigabit Ethernet data transmission and DC power output, this injector is perfect for outdoor PoE devices in challenging environments.

Provides up to 60 watts of PoE output port power for high-powered devices

Supports total PoE budget up to 60 watts, making it suitable for various network devices

Equipped with robust protections like Ethernet ESD and surge protection for stability and network security

Can deliver 60-watt 55V DC power over Ethernet cables for simultaneous data and power transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy