Microchip 1 Port PoE Injector, 60V dc Input 60 W, 55V dc Output
- RS Stock No.:
- 724-496
- Mfr. Part No.:
- PD-9501GCI/DC
- Brand:
- Microchip
Subtotal (1 unit)*
£270.45
(exc. VAT)
£324.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.45 |
*price indicative
- RS Stock No.:
- 724-496
- Mfr. Part No.:
- PD-9501GCI/DC
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1000Mbps | |
| Input Voltage | 60V dc | |
| Product Type | PoE Injector | |
| Output Voltage | 55V dc | |
| Number of Outputs | 1 | |
| Power | 60W | |
| MTBF | 170000h | |
| Length | 78mm | |
| Width | 35mm | |
| Minimum Operating Temperature | -10°C | |
| Input Connector Type | RJ45 | |
| Depth | 35mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | WEEE Compliant | |
| Weight | 720g | |
| Series | PD-9501GCI | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1000Mbps | ||
Input Voltage 60V dc | ||
Product Type PoE Injector | ||
Output Voltage 55V dc | ||
Number of Outputs 1 | ||
Power 60W | ||
MTBF 170000h | ||
Length 78mm | ||
Width 35mm | ||
Minimum Operating Temperature -10°C | ||
Input Connector Type RJ45 | ||
Depth 35mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals WEEE Compliant | ||
Weight 720g | ||
Series PD-9501GCI | ||
- COO (Country of Origin):
- CN
The Microchip Industrial Power over Ethernet (PoE) Midspan is a high-power solution is designed for remote powering of high-demand indoor applications, providing efficient power over Ethernet capabilities for various network devices.
Supports IEEE 802.3bt Type 3 standard, generating 60W of power
Single-port design for easy installation and setup
Compatible with IEEE 802.3af/at standards, ensuring versatility
Related links
- Microchip 1 Port PoE Injector 55V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 60 W, 55V dc Output
- Microchip 1 Port PoE Injector 55V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 30 W, 55V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 90 W, 55V dc Output
- Microchip 1 Port PoE Injector 50V dc Output
- Microchip 1 Port PoE Injector 54V dc Output
- Microchip 1 Port PoE Injector 240 V ac Input 15.4 W, 48V dc Output
