Microchip 1 Port PoE Injector, 240V ac Input 90 W, 54V dc Output
- RS Stock No.:
- 724-495
- Mfr. Part No.:
- PD-9601GS/AC-UK
- Brand:
- Microchip
Subtotal (1 unit)*
£97.33
(exc. VAT)
£116.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.33 |
*price indicative
- RS Stock No.:
- 724-495
- Mfr. Part No.:
- PD-9601GS/AC-UK
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Input Voltage | 240V ac | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | PoE Injector | |
| Output Voltage | 54V dc | |
| Number of Outputs | 1 | |
| Mount Type | Indoor | |
| Power | 90W | |
| MTBF | 100000h | |
| Length | 150mm | |
| Width | 70mm | |
| Input Connector Type | RJ45 | |
| Minimum Operating Temperature | -10°C | |
| Depth | 70mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | WEEE Compliant | |
| Weight | 395g | |
| Series | PD-9601GS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Input Voltage 240V ac | ||
Maximum Data Rate 1000Mbps | ||
Product Type PoE Injector | ||
Output Voltage 54V dc | ||
Number of Outputs 1 | ||
Mount Type Indoor | ||
Power 90W | ||
MTBF 100000h | ||
Length 150mm | ||
Width 70mm | ||
Input Connector Type RJ45 | ||
Minimum Operating Temperature -10°C | ||
Depth 70mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals WEEE Compliant | ||
Weight 395g | ||
Series PD-9601GS | ||
- COO (Country of Origin):
- CN
The Microchip single-port power solution delivers Advanced remote powering capabilities for high-demand applications, ensuring compatibility with current and emerging Ethernet devices through its support for the latest PoE standards.
Supports IEEE 802.3bt type 4 standard for high power efficiency
Backward compatible with IEEE 802.3af/at ensuring versatility
Delivers output power of 90W across all four pairs
Related links
- Microchip 1 Port PoE Injector 55V dc Output
- Microchip 1 Port PoE Injector 50V dc Output
- Microchip 1 Port PoE Injector 55V dc Output
- Edimax 1 Port 1 Port PoE Injector 54V dc Output, 1.5 A
- Trendnet 1 Port 1 Port PoE Injector 54V dc Output
- Trendnet 1 Port 1 Port PoE Injector 54V dc Output, 560 mA
- StarTech.com 1 Port 4 Port PoE Injector 54V dc Output, 3.3 A
- Microchip 1 Port PoE Injector 240 V ac Input 90 W, 55V dc Output
