Microchip 1 Port PoE Injector, 240V ac Input 60 W, 55V dc Output

Subtotal (1 unit)*

£71.50

(exc. VAT)

£85.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.50

*price indicative

RS Stock No.:
724-494
Mfr. Part No.:
PD-9501GS/AC-UK
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Input Voltage

240V ac

Maximum Data Rate

1000Mbps

Product Type

PoE Injector

Output Voltage

55V dc

Number of Outputs

1

Mount Type

Indoor

Power

60W

MTBF

100000h

Length

140mm

Width

60mm

Minimum Operating Temperature

-10°C

Depth

60mm

Input Connector Type

RJ45

Maximum Operating Temperature

50°C

Standards/Approvals

WEEE Compliant

Weight

275g

Series

PD-9501GS

COO (Country of Origin):
CN
The Microchip Power over Ethernet Midspan injector for remote powering provides a seamless method for supplying 60W to various high-power applications. is designed for compatibility with a range of IEEE devices, it ensures efficient and reliable performance.

Supports IEEE 802.3bt type 3 standard PDs

Backwards compatible with IEEE 802.3af/at

Delivers 60W output power over 4-pairs

Plug-and-play installation for quick deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy