Planet 12 Port PoE Injector, 100V, 240 V Input 190 W, 48V dc Output

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£441.70

(exc. VAT)

£530.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£441.70
5 - 9£428.46
10 - 24£415.20
25 - 49£401.95
50 +£388.70

*price indicative

RS Stock No.:
284-4821
Distrelec Article No.:
110-60-664
Mfr. Part No.:
POE-1200G
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

PoE Injector

Maximum Data Rate

1000Mbps

Input Voltage

100V, 240V

Output Voltage

48V dc

Number of Outputs

12

Mount Type

Rack

Power

190W

Width

440mm

Minimum Operating Temperature

0°C

Input Connector Type

RJ45

Maximum Operating Temperature

50°C

Standards/Approvals

FCC Part 15 Class A, IEEE 802.3ab, IEEE 802.3, IEEE 802.3af, CE, IEEE 802.3u

Weight

2.73kg

Series

POE-1200G

Number of Ethernet Ports

24

COO (Country of Origin):
TW
The 12-Port Gigabit IEEE 802.3af Power over Ethernet Injector Hub provides a cost-effective and efficient solution for powering Ethernet devices. With full 48V DC power support, it can power devices such as IP cameras and Wireless Access Points, making it ideal for various networking setups.

Supports up to 12 IEEE devices with power up to 15.4 Watts per port

Total power budget control and per port power limit for efficient management

Automatically detects powered devices and offers remote power feeding up to 100m

Web interface for easy remote management and firmware upgrades

Supports SNMP Trap for alarm notification of events

1U rack mountable design and compact dimensions for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy