Planet 1 Port 1 Port PoE Injector, 100V, 240 V Input 30 W, 53V dc Output, 600 mA
- RS Stock No.:
- 285-8651
- Distrelec Article No.:
- 300-80-968
- Mfr. Part No.:
- POE-163
- Brand:
- Planet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£49.28
(exc. VAT)
£59.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £49.28 |
| 5 - 9 | £47.81 |
| 10 - 24 | £46.32 |
| 25 - 49 | £44.85 |
| 50 + | £43.37 |
*price indicative
- RS Stock No.:
- 285-8651
- Distrelec Article No.:
- 300-80-968
- Mfr. Part No.:
- POE-163
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Maximum Data Rate | 1000Mbps | |
| Input Voltage | 100V, 240V | |
| Product Type | PoE Injector | |
| Output Voltage | 53V dc | |
| Output Current | 600mA | |
| Number of DC Power Output Ports | 1 | |
| Number of Outputs | 1 | |
| Mount Type | Wall | |
| Power | 30W | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | RJ45 STP | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEEE 802.3at/af | |
| Weight | 177g | |
| Number of Ethernet Ports | 2 | |
| Series | POE-163 | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Maximum Data Rate 1000Mbps | ||
Input Voltage 100V, 240V | ||
Product Type PoE Injector | ||
Output Voltage 53V dc | ||
Output Current 600mA | ||
Number of DC Power Output Ports 1 | ||
Number of Outputs 1 | ||
Mount Type Wall | ||
Power 30W | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type RJ45 STP | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEEE 802.3at/af | ||
Weight 177g | ||
Number of Ethernet Ports 2 | ||
Series POE-163 | ||
- COO (Country of Origin):
- TW
The IEEE 802.3at Gigabit High Power over Ethernet Injector designed for system integrators, SMBs, and home users. It offers a compact size, easy installation, and high power output for cost-conscious businesses and individuals deploying Power over Ethernet networks.
Delivers Gigabit speed Ethernet data and up to 30 watts of power to remote PoE compliant devices over one Cat.5E/6 Ethernet cable
Compact size with an internal power supply for easy installation
Supports IEEE 802.3at Power over Ethernet Plus standard
LED indicators for easy monitoring of power and PoE activity
Auto-detection of PoE equipment to prevent damage from incorrect installation
Related links
- Edimax 1 Port 1 Port PoE Injector 240 V ac Input 30 W 550 mA
- Planet 1 Port PoE Injector 240 V Input 60 W 1.8 A
- TP-Link 1 Port 2 Port PoE Injector 240 V Input 60 W 600 mA
- Edimax 1 Port 1 Port PoE Injector 53V dc Output, 1.5 A
- ABUS Security-Center 1 Port PoE Injector 240 V ac Input 30 W 240 V Output
- Microchip 1 Port PoE Injector 240 V ac Input 15.4 W, 48V dc Output
- Roline 1 Port PoE Injector 240 V dc Input 30 W 52 V dc Output, 650 mA
- Planet 12 Port PoE Injector 240 V Input 190 W, 48V dc Output
