TE Connectivity PoE Injector, 24V dc Input

Subtotal (1 unit)*

£750.94

(exc. VAT)

£901.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£750.94

*price indicative

RS Stock No.:
797-090
Mfr. Part No.:
2355174-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Input Voltage

24V dc

Product Type

PoE Injector

Length

88.9mm

Width

178.2mm

Depth

40mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

Rohs

Series

2355174-1

COO (Country of Origin):
TW
The TE Connectivity PoE Injector is designed to facilitate reliable power delivery. It operates within a voltage range of 12-57 VDC, making it Ideal for network devices requiring Power over Ethernet.

EU RoHS and ELV compliant, ensuring adherence to environmental regulations

Low halogen content, contributing to safer electronic applications

No restricted substances above threshold levels, promoting user safety

Not reviewed for solder process capability, simplifying assembly considerations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy