Festo VMPA Regulator Plate, 8043520
- RS Stock No.:
- 343-359
- Mfr. Part No.:
- VMPA14-B8-R3-M5-06
- Brand:
- Festo
Subtotal (1 unit)*
£132.47
(exc. VAT)
£158.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.47 |
*price indicative
- RS Stock No.:
- 343-359
- Mfr. Part No.:
- VMPA14-B8-R3-M5-06
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Regulator Plate | |
| Series | VMPA | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Model Number | 8043520 | |
| Product Type | Regulator | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Regulator Plate | ||
Series VMPA | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Model Number 8043520 | ||
Product Type Regulator | ||
- COO (Country of Origin):
- DE
The Festo precision-engineered pressure regulator is designed to maintain consistent output pressure in pneumatic applications. The regulator is compact, with a construction width of just 14 mm, making it ideal for installations with space constraints. With its ability to regulate pressure from 2 bar to 6 bar and an inlet pressure range of 0.5 bar to 10 bar, it offers versatility for various operational requirements. Featuring robust materials such as PA for the control panel and NBR for seals, this unit ensures reliable performance even in demanding environments. It adheres to strict corrosion resistance standards and provides a degree of protection up to IP65, safeguarding it against dust and moisture. With a maximum tightening torque of 0.65 Nm, installation is straightforward, allowing for vertical stacking on manifold sub-bases, making it a sound choice for automation systems.
Compact design optimises space in pneumatic systems
Multiple mounting options enhance installation versatility
Robust construction materials ensure durability in diverse conditions
Excellent corrosion resistance prolongs the product's lifespan
High degree of protection shields against environmental factors
