Festo VMPA Regulator Plate, 8043517
- RS Stock No.:
- 341-958
- Mfr. Part No.:
- VMPA14-B8-R3-M5-10
- Brand:
- Festo
Subtotal (1 unit)*
£132.47
(exc. VAT)
£158.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.47 |
*price indicative
- RS Stock No.:
- 341-958
- Mfr. Part No.:
- VMPA14-B8-R3-M5-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Regulator Plate | |
| Series | VMPA | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L | |
| Product Type | Regulator | |
| Model Number | 8043517 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Regulator Plate | ||
Series VMPA | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L | ||
Product Type Regulator | ||
Model Number 8043517 | ||
- COO (Country of Origin):
- DE
The Festo Regulator plate is an essential component designed to enhance the performance of pneumatic systems. With a robust construction, it ensures reliable pressure regulation, contributing to the overall efficiency of your machinery. This product stands out with its compatibility for optional vertical stacking on manifold sub-bases, making it a versatile choice for a variety of setups. Whether you require constant output pressure or need a component that can handle varying inlet pressures, this regulator plate is engineered to meet demanding operational conditions. Furthermore, its IP65 degree of protection assures durability in various ambient environments, all while facilitating easy maintenance and adjustment.
Constructed with low corrosion stress materials for prolonged durability
Designed for lubricated operation, ensuring flexibility in mediums used
Includes a secondary venting option to enhance pressure management
Complies with stringent RoHS standards for material safety
The compact design allows for space efficient installations
