Festo VMPA Regulator Plate, 8043519
- RS Stock No.:
- 342-740
- Mfr. Part No.:
- VMPA14-B8-R2-M5-06
- Brand:
- Festo
Subtotal (1 unit)*
£132.47
(exc. VAT)
£158.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.47 |
*price indicative
- RS Stock No.:
- 342-740
- Mfr. Part No.:
- VMPA14-B8-R2-M5-06
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Regulator Plate | |
| Series | VMPA | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Product Type | Regulator | |
| Model Number | 8043519 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Regulator Plate | ||
Series VMPA | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Product Type Regulator | ||
Model Number 8043519 | ||
- COO (Country of Origin):
- DE
The Festo Regulator plate is an essential component designed for efficient pressure regulation in pneumatic systems. With a robust construction and a compact width of 14 mm, this device manages output pressure with precision, ensuring optimal performance in various environments. It features secondary venting to maintain consistent pressure, making it an ideal choice for demanding applications. Versatility is a hallmark of this product, as it can be mounted in varying positions and on manifold sub bases.
Compact design allows for flexible installation options
Secondary venting enhances pressure stability during operation
Corrosion resistant for longevity in challenging environments
Complies with RoHS standards for environmental safety
Designed to operate effectively within specified temperature ranges
