Festo VMPA Regulator Plate, 8043515
- RS Stock No.:
- 341-956
- Mfr. Part No.:
- VMPA14-B8-R1-M5-10
- Brand:
- Festo
Subtotal (1 unit)*
£121.41
(exc. VAT)
£145.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.41 |
*price indicative
- RS Stock No.:
- 341-956
- Mfr. Part No.:
- VMPA14-B8-R1-M5-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Regulator Plate | |
| Series | VMPA | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS | |
| Product Type | Regulator | |
| Model Number | 8043515 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Regulator Plate | ||
Series VMPA | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS | ||
Product Type Regulator | ||
Model Number 8043515 | ||
- COO (Country of Origin):
- DE
The Festo Regulator Plate is an advanced solution designed to deliver consistent output pressure in pneumatic systems. Compact yet robust, this product is suited for diverse operational environments thanks to its optional mounting position and versatile vertical pneumatic linkage. Constructed with high-quality materials, it ensures reliable performance across a range of pressures within demanding industrial contexts. Built to comply with the latest standards, it boasts a wide pressure regulation range, allowing for seamless integration into existing systems where precision and durability are paramount.
Corrosion resistance class ensures long term reliability
Optional vertical mounting enhances installation flexibility
Designed for lubricated operations for increased lifespan
IP65 degree of protection safeguards against dust and water
