Festo VMPA Regulator Plate, VMPA14-B8-R2C2-C-10

Subtotal (1 unit)*

£173.00

(exc. VAT)

£207.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£173.00

*price indicative

RS Stock No.:
351-136
Mfr. Part No.:
VMPA14-B8-R2C2-C-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Regulator Plate

Manufacturer Series

VMPA

Model Number

VMPA14-B8-R2C2-C-10

COO (Country of Origin):
DE
The Festo regulator plate is designed to meet rigorous demands in pressure regulation with exceptional precision. Tailored for optimal control, this device maintains a constant output pressure while ensuring flexibility in mounting positions. User-friendly features alongside high corrosion resistance make it an ideal choice for various industrial applications. The robust design, compliant with international standards, promises reliability and efficiency in compressed air management, making it a must-have for professionals seeking both performance and durability in their pneumatic systems.

Robust construction width of just 14 mm for space saving installation
Vertical pneumatic linkage enhances operational efficiency
Equipped with secondary venting for added safety during pressure regulation
Compatible with diverse mounting positions to suit unique setups
Rated with a corrosion resistance class of CRC 1 ensuring longevity
Degree of protection IP65 guarantees durability in various conditions
Lightweight design at only 76 g facilitates easy integration into systems
RoHS compliant materials align with environmental standards
Pressure regulation range offers versatile applications within specified limits

Related links