Festo VMPA Regulator Plate, VMPA14-B8-R3C2-C-06
- RS Stock No.:
- 344-998
- Mfr. Part No.:
- VMPA14-B8-R3C2-C-06
- Brand:
- Festo
Subtotal (1 unit)*
£173.00
(exc. VAT)
£207.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £173.00 |
*price indicative
- RS Stock No.:
- 344-998
- Mfr. Part No.:
- VMPA14-B8-R3C2-C-06
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Regulator Plate | |
| Manufacturer Series | VMPA | |
| Model Number | VMPA14-B8-R3C2-C-06 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Regulator Plate | ||
Manufacturer Series VMPA | ||
Model Number VMPA14-B8-R3C2-C-06 | ||
- COO (Country of Origin):
- DE
The Festo Regulator plate is a precision-engineered component designed for optimal control of compressed air systems. Featuring a compact construction width of just 14 mm, it seamlessly fits into a variety of mounting positions, ensuring versatility in application. The regulator effectively maintains a constant output pressure, providing reliability for various pneumatic processes. With its advanced design, it incorporates secondary venting and offers a range of pressure regulation capabilities from 2 to 6 bar, making it suitable for dynamic operating conditions. Its robust products, including corrosion-resistant materials, ensure longevity in demanding environments. The unit is compliant with international standards, including IP65 protection, ensuring durability even in challenging ambient temperatures.
Ensures consistent output pressure for enhanced system reliability
Incorporates secondary venting for increased safety
Constructed from RoHS compliant materials for environmental safety
Designed for easy integration on manifold sub bases
Features a pressure gauge connection for quick monitoring
Lightweight design maximises efficiency without compromising strength
Incorporates secondary venting for increased safety
Constructed from RoHS compliant materials for environmental safety
Designed for easy integration on manifold sub bases
Features a pressure gauge connection for quick monitoring
Lightweight design maximises efficiency without compromising strength
Related links
- Festo VMPA Regulator Plate, VMPA14-B8-R3C2-C-10
- Festo VMPA Regulator Plate, 549054
- Festo VMPA Regulator Plate, VMPA14-B8-R2C2-C-06
- Festo VMPA Regulator Plate, VMPA14-B8-R1C2-C-06
- Festo VMPA Regulator Plate, VMPA14-B8-R1-M5-06
- Festo VMPA Regulator Plate, VMPA14-B8-R2-M5-06
- Festo VMPA Regulator Plate, VMPA14-B8-R3-M5-06
- Festo VMPA Regulator Plate, VMPA14-B8-R2C2-C-10
