Festo VMPA Regulator Plate, 8043341

Subtotal (1 unit)*

£132.47

(exc. VAT)

£158.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£132.47

*price indicative

RS Stock No.:
342-741
Mfr. Part No.:
VMPA14-B8-R3C2-C-10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Regulator Plate

Series

VMPA

Standards/Approvals

RoHS, VDMA24364-B1/B2-L

Model Number

8043341

Product Type

Regulator

COO (Country of Origin):
DE
The Festo Regulator plate represents a pinnacle of pneumatic regulation technology, designed to ensure optimal control of output pressure in various applications. With its compact construction of 14 mm in width, this advanced component facilitates a versatile mounting position, accommodating a range of operational needs. The device is engineered for an impressive pressure regulation range of 2 to 6 bar, complemented by a secondary venting feature, ensuring consistent output pressure for high demand environments. Operationally, the regulator thrives under a range of inlet pressures and is compatible with lubricated operation, catering to varying operational mediums. Its robust design, boasting a low corrosion resistance class, ensures durability and reliability across diverse scenarios. Ideal for integration into stacked configurations on manifold sub bases, this regulator plate opens avenues for efficient space utilisation in multi component setups.

Compact design allows for flexible installation options

Secondary venting enhances pressure management

Robust construction ensures durability in various environments

Lubricated operation capability extends functional versatility

Compatible with standard pressure gauges for easy monitoring

Corrosion resistant materials contribute to longevity

Degree of protection IP65 makes it suitable for challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy