Festo VMPA Regulator Plate, 8043342

Subtotal (1 unit)*

£121.41

(exc. VAT)

£145.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.41

*price indicative

RS Stock No.:
341-955
Mfr. Part No.:
VMPA14-B8-R1C2-C-06
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Regulator Plate

Series

VMPA

Standards/Approvals

VDMA24364-B1/B2-L, RoHS

Product Type

Regulator

Model Number

8043342

COO (Country of Origin):
DE
The Festo Regulator plate is expertly designed for efficient control in various pneumatic applications. Engineered to maintain a constant output pressure, it excels in environments requiring precision and reliability. The equipment features a robust construction and a corrosion resistance class of CRC 1, making it suitable for demanding industrial conditions. Its versatility is enhanced by an optional mounting position and the ability to connect a pressure gauge, ensuring operational flexibility. This product not only adheres to the latest technical standards but also boasts a lubricated operation option, extending its usability across different mediums. Ideal for manufacturers seeking dependable performance, this pressure regulator brings efficiency to any setup, ensuring optimum compression tasks are managed seamlessly.

Optional vertical pneumatic linkage enhances versatility in applications

Integrated secondary venting allows for improved system safety

High protection degree of IP65 safeguards functionality against dust and moisture

Equipped with M5 pressure gauge connection for precise monitoring

Constructed with RoHS compliant materials, ensuring eco friendly compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy