Festo VABA Valve Terminal, VABA-S6-1-X1-CB

Subtotal (1 unit)*

£193.43

(exc. VAT)

£232.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.43

*price indicative

RS Stock No.:
343-309
Mfr. Part No.:
VABA-S6-1-X1-CB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

VABA

For Use With

Valve Terminal

Standards/Approvals

RoHS Compliant

Product Type

Adapter

The Festo Pneumatic interfaces supports both bistable and monostable valves. Engineered for versatility, it accommodates up to 12 valve positions with a robust operational voltage range of DC 21.6 V to 26.4 V. This innovative solution comes equipped with advanced diagnostic features including wire break detection and undervoltage monitoring, ensuring maximum system reliability. Built to withstand demanding environments, the terminal boasts an IP65 degree of protection and operates within a wide ambient temperature range of -5 °C to 50 °C. Coupled with a lightweight design and RoHS compliance, it's the ideal choice for efficient, secure, and environmentally friendly applications.

Integrated electronic fuse protection enhances longevity

Group diagnostics and individual channel status monitoring improve troubleshooting

Capable of operation in harsh environments with excellent corrosion resistance

Fieldbus control provides seamless integration into existing systems

Related links