Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB
- RS Stock No.:
- 351-685
- Mfr. Part No.:
- VABA-S6-1-X2-F2-CB
- Brand:
- Festo
Subtotal (1 unit)*
£556.89
(exc. VAT)
£668.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £556.89 |
*price indicative
- RS Stock No.:
- 351-685
- Mfr. Part No.:
- VABA-S6-1-X2-F2-CB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Interface Unit | |
| Manufacturer Series | VABA | |
| Model Number | VABA-S6-1-X2-F2-CB | |
| Number of Stations | 12 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Interface Unit | ||
Manufacturer Series VABA | ||
Model Number VABA-S6-1-X2-F2-CB | ||
Number of Stations 12 | ||
- COO (Country of Origin):
- DE
The Festo valve terminal offers an innovative pneumatic interface, designed to enhance the efficiency and reliability of automation systems. Ideal for complex applications, it seamlessly integrates diagnostics and safety features, ensuring optimal performance. Crafted from robust materials like die-cast aluminium and PA, this product withstands rigorous environments while providing dependable functionality. Its compact size, coupled with an impressive operational voltage range, makes it an essential choice for modern industrial setups. With comprehensive monitoring capabilities and compliance with various directives, it stands as a versatile solution for engineers seeking precision in automation.
Built for both vibration and shock resistance ensuring durability in tough conditions
Facilitates easy diagnostics with wire break and undervoltage alerts for maximum operational uptime
Supports a significant number of valve positions enhancing versatility in applications
Employs an internal electronic fuse for reliable short circuit protection
Features an LED display for clear group diagnostics at a glance
Complies with EU and UK directives maintaining high quality standards in safety and performance
Optimised for low power consumption contributing to energy efficiency in operations
Facilitates easy diagnostics with wire break and undervoltage alerts for maximum operational uptime
Supports a significant number of valve positions enhancing versatility in applications
Employs an internal electronic fuse for reliable short circuit protection
Features an LED display for clear group diagnostics at a glance
Complies with EU and UK directives maintaining high quality standards in safety and performance
Optimised for low power consumption contributing to energy efficiency in operations
Related links
- Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB2-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-F1-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-F1-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-F1-CB2-AL
