Festo VABA Interface Unit, VABA-S6-1-X2-F1-CB2-AL
- RS Stock No.:
- 351-203
- Mfr. Part No.:
- VABA-S6-1-X2-F1-CB2-AL
- Brand:
- Festo
Subtotal (1 unit)*
£994.10
(exc. VAT)
£1,192.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £994.10 |
*price indicative
- RS Stock No.:
- 351-203
- Mfr. Part No.:
- VABA-S6-1-X2-F1-CB2-AL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Interface Unit | |
| Manufacturer Series | VABA | |
| Model Number | VABA-S6-1-X2-F1-CB2-AL | |
| Number of Stations | 12 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Interface Unit | ||
Manufacturer Series VABA | ||
Model Number VABA-S6-1-X2-F1-CB2-AL | ||
Number of Stations 12 | ||
- COO (Country of Origin):
- DE
The Festo pneumatic interface is designed to meet the rigorous demands of modern industrial automation. Combining innovative features with high reliability, this product is suitable for a variety of applications requiring precise control and monitoring. Outstanding resilience is showcased through its high vibration and shock resistance ratings, ensuring optimal performance even in challenging environments. With an array of diagnostic capabilities, this valve terminal interface offers enhanced troubleshooting and maintenance efficiency, making it an invaluable component in automation systems.
Vibration resistance compliant with severe transport applications ensures durability
Shock resistance aids in maintaining performance during high impact scenarios
Integrated diagnostic features facilitate quick identification of issues
Supports up to 12 bistable or 24 monostable valve positions for versatility
Robust internal electronic fuse protection enhances safety and reliability
Compatible with various electrical connection types for flexible integration
Constructed from high quality materials ensuring long term operational integrity
IP65 degree of protection makes it suitable for demanding environments
Shock resistance aids in maintaining performance during high impact scenarios
Integrated diagnostic features facilitate quick identification of issues
Supports up to 12 bistable or 24 monostable valve positions for versatility
Robust internal electronic fuse protection enhances safety and reliability
Compatible with various electrical connection types for flexible integration
Constructed from high quality materials ensuring long term operational integrity
IP65 degree of protection makes it suitable for demanding environments
Related links
- Festo VABA Interface Unit, VABA-S6-1-X2-F1-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB2-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-F1-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB
