Festo VABA Interface Unit, VABA-S6-1-X2-F1-CB
- RS Stock No.:
- 350-698
- Mfr. Part No.:
- VABA-S6-1-X2-F1-CB
- Brand:
- Festo
Subtotal (1 unit)*
£556.89
(exc. VAT)
£668.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £556.89 |
*price indicative
- RS Stock No.:
- 350-698
- Mfr. Part No.:
- VABA-S6-1-X2-F1-CB
- Brand:
- Festo
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
| Brand | Festo | |
| Accessory Type | Interface Unit | |
| Manufacturer Series | VABA | |
| Power Supply Voltage | 21.6 → 26.4V dc | |
| Number of Stations | 12 | |
| Model Number | VABA-S6-1-X2-F1-CB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Interface Unit | ||
Manufacturer Series VABA | ||
Power Supply Voltage 21.6 → 26.4V dc | ||
Number of Stations 12 | ||
Model Number VABA-S6-1-X2-F1-CB | ||
- COO (Country of Origin):
- DE
Festo VABA Series adaptor, 21.6 to 26.4V DC Power Supply Voltage, 12 Stations - VABA-S6-1-X2-F1-CB, Numeric Part Number:8068240
This adaptor functions as a pneumatic interface unit designed for industrial automation. It supports a power supply voltage range of 21.6 to 26.4V DC and accommodates up to 12 valve positions with bistable valves. The unit's robust construction ensures reliable performance across various applications, making it a vital component for effective automation.
Features & Benefits
• Vibration and shock resistance enhance durability during transport
• Embedded diagnostics notify users of wire breaks and short circuits
• LED display enables easy group diagnostics for efficient monitoring
• Internal electronic fuse protection safeguards against short circuits
• RoHS-compliant materials ensure adherence to environmental standards
• IP65 rating provides protection against dust and water ingress
• Embedded diagnostics notify users of wire breaks and short circuits
• LED display enables easy group diagnostics for efficient monitoring
• Internal electronic fuse protection safeguards against short circuits
• RoHS-compliant materials ensure adherence to environmental standards
• IP65 rating provides protection against dust and water ingress
Applications
• Utilised in complex automation configurations
• Serves as an interface for valve control in machinery
• Ideal for assembly lines requiring multiple valve connections
• Employed in environments with demanding temperature ranges
• Perfect for necessitating fail-safe operations
• Serves as an interface for valve control in machinery
• Ideal for assembly lines requiring multiple valve connections
• Employed in environments with demanding temperature ranges
• Perfect for necessitating fail-safe operations
What are the diagnostic capabilities of this interface unit?
This unit features comprehensive diagnostics including monitoring for wire breaks per solenoid coil, short circuits of valves, and undervoltage, providing real-time feedback for maintenance and troubleshooting.
How does the power supply impact the operation of the unit?
The operational voltage range of 21.6 to 26.4V DC ensures compatibility with various control systems, allowing for efficient power management and performance.
What measures are in place to ensure reliability during operation?
The integration of internal electronic fuse protection per valve output, along with robust vibration and shock resistance, guarantees consistent functionality even under challenging conditions.
Can this unit function across varying ambient temperatures?
Yes, it operates effectively within a temperature range of -5 °C to 50 °C, making it suitable for diverse industrial environments.
What materials are used in the construction of this interface unit?
The unit features a die-cast aluminium sub-base and a PA cover, with seals made from NBR, ensuring durability and resistance to environmental factors.
Related links
- Festo VABA Interface Unit, VABA-S6-1-X2-F1-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-F1-CB2-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB2-AL