Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB-AL

Subtotal (1 unit)*

£643.18

(exc. VAT)

£771.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£643.18

*price indicative

RS Stock No.:
351-217
Mfr. Part No.:
VABA-S6-1-X2-3V-CB-AL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Interface Unit

Manufacturer Series

VABA

Model Number

VABA-S6-1-X2-3V-CB-AL

Number of Stations

12

COO (Country of Origin):
DE
The Festo valve terminal is designed to streamline pneumatic interfaces with remarkable efficiency. Featuring a robust design, this valve terminal allows for up to 12 valve positions using bistable valves, making it an ideal choice for complex automation processes. Its advanced diagnostic capabilities ensure real-time monitoring with features such as wire break detection and undervoltage alerts. Operating within a broad electrical range, the product guarantees operational reliability in diverse environments, complemented by its high corrosion resistance and impressive degree of protection.

Incorporates state of the art internal electronic fuse protection per valve output
Features a comprehensive LED display for easier diagnostics
Designed for seamless integration with fieldbus electrical control systems
Constructed from exceptionally durable materials to withstand demanding conditions
Offers versatile parameterisation including fail safe and forcing functions per channel

Related links