Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB

Subtotal (1 unit)*

£205.96

(exc. VAT)

£247.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.96

*price indicative

RS Stock No.:
350-697
Mfr. Part No.:
VABA-S6-1-X2-3V-CB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Interface Unit

Manufacturer Series

VABA

Number of Stations

12

Model Number

VABA-S6-1-X2-3V-CB

COO (Country of Origin):
DE
The Festo advanced pneumatic interface is engineered for optimal performance in demanding automation environments. Designed to facilitate efficient control, the system features a range of diagnostic capabilities to ensure reliability and safety. Its robust construction, coupled with an IP65 protection rating, makes it ideal for various industrial applications, providing durability in challenging conditions. The module supports a broad operational voltage range, allowing for great adaptability in diverse setups. With tailored parameterization options and extensive monitoring features, this product is an essential component for enhancing operational efficiency and reliability.

Maximizes valve positions with support for both bistable and monostable valves
Integrated diagnostics ensure rapid identification of issues such as wire breaks or under voltage
Incorporates an internal electronic fuse for robust short circuit protection
Designed for easy integration with fieldbus systems to streamline control
Constructed from RoHS-compliant materials to meet environmental standards
Offers extensive module monitoring for proactive maintenance

Related links