Festo VABA Interface Unit, VABA-S6-1-X1-3V-CB
- RS Stock No.:
- 351-684
- Mfr. Part No.:
- VABA-S6-1-X1-3V-CB
- Brand:
- Festo
Subtotal (1 unit)*
£205.96
(exc. VAT)
£247.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.96 |
*price indicative
- RS Stock No.:
- 351-684
- Mfr. Part No.:
- VABA-S6-1-X1-3V-CB
- Brand:
- Festo
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
| Brand | Festo | |
| Accessory Type | Interface Unit | |
| Manufacturer Series | VABA | |
| Number of Stations | 12 | |
| Model Number | VABA-S6-1-X1-3V-CB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Interface Unit | ||
Manufacturer Series VABA | ||
Number of Stations 12 | ||
Model Number VABA-S6-1-X1-3V-CB | ||
- COO (Country of Origin):
- DE
The Festo pneumatic interface is expertly designed to enhance the functionality and performance of valve terminals, establishing robust connections in automated systems. Combining innovative features and practical functionality, it accommodates up to 12 positions with bistable valves or 24 with monostable valves. Its durable construction and IP65 protection rating ensure optimal performance in diverse environments, while the internal diagnostics provide immediate feedback on system integrity. Ideal for precision control in industrial applications, this product promises seamless integration, reliability, and longevity.
Maximises versatility with dual valve position capacity
Offers comprehensive diagnostic capabilities for system monitoring
Ensures reliable operation with internal electronic fuse protection
Simplifies integration through standardised electrical connections
Complies with RoHS standards for environmentally conscious use
Offers comprehensive diagnostic capabilities for system monitoring
Ensures reliable operation with internal electronic fuse protection
Simplifies integration through standardised electrical connections
Complies with RoHS standards for environmentally conscious use
Related links
- Festo VABA Interface Unit, VABA-S6-1-X1-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-F1-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X2-F1-CB-AL