Festo VABA Valve Terminal, VABA-C13-100-1-F90-G12
- RS Stock No.:
- 342-662
- Mfr. Part No.:
- VABA-C13-100-1-F90-G12
- Brand:
- Festo
Subtotal (1 unit)*
£245.93
(exc. VAT)
£295.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.93 |
*price indicative
- RS Stock No.:
- 342-662
- Mfr. Part No.:
- VABA-C13-100-1-F90-G12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VABA | |
| For Use With | Valve Terminal | |
| Standards/Approvals | RoHS Compliant | |
| Product Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VABA | ||
For Use With Valve Terminal | ||
Standards/Approvals RoHS Compliant | ||
Product Type Adapter | ||
The Festo Adapter plate is engineered for rotary drives, expertly designed to ensure seamless valve integration conforming to industry standards. Its robust construction is suitable for high performance pneumatic applications, boasting exceptional capabilities for operating pressures up to 0.9 MPa. With high corrosion resistance and an expansive media temperature range, this adapter plate is perfect for environments subject to stringent operating conditions. The versatile mounting options and comprehensive pneumatic connection ports enhance its adaptability, making it a reliable choice for various industrial settings.
Accommodates various mounting positions to suit specific installations
Designed with a focus on safe operation in explosive zones
Constructed from RoHS compliant materials for environmental safety
Equipped with high alloy stainless steel screws ensuring long term durability
Offers compatibility with inert gases and compressed air enhancing versatility
Related links
- Festo VABA Adapter Plate Valve Terminal, 8189576
- Festo VABA Valve Terminal, VABA-C13-100-2-F90-G12
- Festo VABA Adapter Plate Valve Terminal, 8189575
- Festo VABA Valve Terminal, VABA-S6-1-AP
- Festo VABA Valve Terminal, VABA-S6-1-X5
- Festo VABA Valve Terminal, VABA-S6-1-PT
- Festo VABA Valve Terminal, VABA-S6-1-X1-CB
- Festo VABA Valve Terminal, VABA-S6-1-X2-F2-CB
