Festo VABA Plate, 8189575
- RS Stock No.:
- 650-506
- Mfr. Part No.:
- VABA-C13-100-2-F90-G12-G14
- Brand:
- Festo
Subtotal (1 unit)*
£469.98
(exc. VAT)
£563.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £469.98 |
*price indicative
- RS Stock No.:
- 650-506
- Mfr. Part No.:
- VABA-C13-100-2-F90-G12-G14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Plate | |
| Manufacturer Series | VABA | |
| Model Number | 8189575 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plate | ||
Manufacturer Series VABA | ||
Model Number 8189575 | ||
- COO (Country of Origin):
- DE
The Festo Adapter plate is engineered to facilitate rotary drive applications, offering a robust solution for effective valve connection. Designed to meet the stringent standards of VDI/VDE 3845-1, this adaptable plate accommodates an array of mounting positions and is perfect for varied operational environments. With tolerance for operating pressures of up to 0.9 MPa and a wide range of media temperatures from -40 °C to 80 °C, it is ideal for handling compressed air and inert gases. This product also stands out with its high corrosion resistance and compliance with RoHS regulations, ensuring longevity and reliability in demanding applications. Enhancing its versatility, the adapter plate is designed for easy installation with its sub-base connection options, appealing to professionals in need of efficient solutions in automation and control.
Supports an array of mounting positions for versatile application
Conforms to VDI/VDE 3845-1 for reliable valve connection standards
Operates safely under pressures up to 0.9 MPa
High corrosion resistance rating (CRC 3) ideal for challenging environments
RoHS-compliant materials ensure environmental safety
Easy-to-install sub-base design streamlines integration
Constructed from smooth-anodised aluminium alloy promoting durability
Includes high-alloy stainless steel screws for secure assembly
Conforms to VDI/VDE 3845-1 for reliable valve connection standards
Operates safely under pressures up to 0.9 MPa
High corrosion resistance rating (CRC 3) ideal for challenging environments
RoHS-compliant materials ensure environmental safety
Easy-to-install sub-base design streamlines integration
Constructed from smooth-anodised aluminium alloy promoting durability
Includes high-alloy stainless steel screws for secure assembly
Related links
- Festo VABA Plate, 8189576
- Festo VABA Plate, VABA-C13-100-2-F90-G12
- Festo VABA Plate, VABA-C13-100-1-F90-G12
- Festo VABA Plate, 8194539
- Festo VABA Plate, VABA-B14-FL12-FL14
- Festo VABE series End Plate, VABE-C13-100-F90-DU
- Festo NPFC-R-G12 Series Threaded Connection Style, 8069223
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G12-G14-MF
