Festo VABA Plate, 8194539
- RS Stock No.:
- 651-756
- Mfr. Part No.:
- VABA-C13-G14
- Brand:
- Festo
Subtotal (1 unit)*
£55.00
(exc. VAT)
£66.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.00 |
*price indicative
- RS Stock No.:
- 651-756
- Mfr. Part No.:
- VABA-C13-G14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Plate | |
| Manufacturer Series | VABA | |
| Model Number | 8194539 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plate | ||
Manufacturer Series VABA | ||
Model Number 8194539 | ||
- COO (Country of Origin):
- IN
The Festo Adapter plate is designed to facilitate seamless integration in remote applications, ensuring versatility with an optional mounting position. This high-performance component boasts an operational pressure range of 0 MPa to 0.8 MPa and is engineered for use in explosive environments, certified for Zones 1, 2, 21, and 22 as per ATEX standards. Compatible with compressed air and inert gases, this adapter prioritises safety by prohibiting lubricated operation. Offering robust corrosion resistance suitable for high-stress environments, it reliably operates within temperatures spanning from -40 °C to 80 °C, making it an ideal choice for diverse industrial applications.
Optional mounting position enhances installation flexibility
Designed specifically for safe use in various explosive zones
Supports a wide operational pressure which ensuring adaptability
Compatible with both compressed air and inert gases
High corrosion resistance class suitable for demanding environments
Robust temperature range allows for extensive application scenarios
Constructed from RoHS-compliant materials for safety and reliability
Uses high-quality stainless steel screws for added durability
Features a sub-base design for efficient pneumatic connections
Designed specifically for safe use in various explosive zones
Supports a wide operational pressure which ensuring adaptability
Compatible with both compressed air and inert gases
High corrosion resistance class suitable for demanding environments
Robust temperature range allows for extensive application scenarios
Constructed from RoHS-compliant materials for safety and reliability
Uses high-quality stainless steel screws for added durability
Features a sub-base design for efficient pneumatic connections
