Festo VABA Plate, 8189576
- RS Stock No.:
- 650-886
- Mfr. Part No.:
- VABA-C13-100-1-F90-G12-G14
- Brand:
- Festo
Subtotal (1 unit)*
£419.98
(exc. VAT)
£503.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £419.98 |
*price indicative
- RS Stock No.:
- 650-886
- Mfr. Part No.:
- VABA-C13-100-1-F90-G12-G14
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Plate | |
| Manufacturer Series | VABA | |
| Model Number | 8189576 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plate | ||
Manufacturer Series VABA | ||
Model Number 8189576 | ||
- COO (Country of Origin):
- DE
The Festo Adapter plate is an essential component designed for rotary drive applications, providing seamless integration with valve connections that adhere to the VDI/VDE 3845-1 standard. This versatile plate features an array of mounting options, allowing for flexible configurations across various installations. Engineered for reliable performance in demanding environments, the adapter plate operates efficiently within a pressure range of 0 to 0.9 MPa and supports a wide media temperature spectrum from -40 °C to 80 °C. Constructed with high-quality materials, it ensures durability and corrosion resistance, making it an ideal choice for applications involving compressed air and inert gases. In addition, the adapter plate accommodates optional mounting positions, enhancing installation adaptability.
Size options available to suit diverse applications ranging from 180 to 900 mm
Optional mounting positions enable customised installation to fit specific needs
Suitable for use in Zone 1 Zone 2 Zone 21 and Zone 22 explosion protection areas
Supports a media temperature range of -40 °C to 80 °C for flexibility in various environments
RoHS-compliant materials ensure adherence to environmental regulations
Constructed from smooth-anodised aluminium alloy for enhanced corrosion resistance
Includes high-quality stainless steel screws for optimal durability
Lubricated operation not possible adding to the reliability in terms of maintenance
Optional mounting positions enable customised installation to fit specific needs
Suitable for use in Zone 1 Zone 2 Zone 21 and Zone 22 explosion protection areas
Supports a media temperature range of -40 °C to 80 °C for flexibility in various environments
RoHS-compliant materials ensure adherence to environmental regulations
Constructed from smooth-anodised aluminium alloy for enhanced corrosion resistance
Includes high-quality stainless steel screws for optimal durability
Lubricated operation not possible adding to the reliability in terms of maintenance
Related links
- Festo VABA Plate, 8189575
- Festo VABA Plate, VABA-C13-100-1-F90-G12
- Festo VABA Plate, VABA-C13-100-2-F90-G12
- Festo VABA Plate, 8194539
- Festo VABA Plate, VABA-B14-FL12-FL14
- Festo VABE series End Plate, VABE-C13-100-F90-DU
- Festo NPFC-R-G12 Series Threaded Connection Style, 8069223
- Festo NPFC-RS Series Nipple Threaded Connection Style, NPFC-RS-G12-G14-MF
