Festo VABA Electrical Interface, VABA-S6-1-AP
- RS Stock No.:
- 343-308
- Mfr. Part No.:
- VABA-S6-1-AP
- Brand:
- Festo
Subtotal (1 unit)*
£181.04
(exc. VAT)
£217.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.04 |
*price indicative
- RS Stock No.:
- 343-308
- Mfr. Part No.:
- VABA-S6-1-AP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Electrical Interface | |
| Manufacturer Series | VABA | |
| Model Number | VABA-S6-1-AP | |
| Number of Stations | 12 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Electrical Interface | ||
Manufacturer Series VABA | ||
Model Number VABA-S6-1-AP | ||
Number of Stations 12 | ||
- COO (Country of Origin):
- DE
The Festo Electrical Interface is a robust and reliable interface designed for efficient communication and control in various automation systems. Engineered for optimal performance, it accommodates up to 12 valve positions and 24 valve coils, making it an excellent choice for complex applications. The device features reverse polarity protection and diagnostics via LED, ensuring seamless operation even under challenging conditions. With a compact design measuring 71 mm x 142 mm x 84 mm, it is both space-efficient and versatile, suitable for diverse environments. Built to withstand moderate corrosion stress and a wide range of temperatures, this product guarantees durability and longevity, backed by compliance with essential safety standards.
Offers reverse polarity protection to safeguard your system
Provides diagnostics through integrated LED indicators
Features intrinsic current consumption optimisation for both electronics and load
Maximises module parameters for voltage monitoring, enhancing reliability
Delivers a robust degree of protection, ensuring safe operation in harsh conditions
Constructed from high quality materials, including die cast aluminium and nickel plated brass
Provides diagnostics through integrated LED indicators
Features intrinsic current consumption optimisation for both electronics and load
Maximises module parameters for voltage monitoring, enhancing reliability
Delivers a robust degree of protection, ensuring safe operation in harsh conditions
Constructed from high quality materials, including die cast aluminium and nickel plated brass
Related links
- Festo VABA Electrical Interface, VABA-S6-1-PT
- Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB
- Festo VABA Interface Unit, VABA-S6-1-X1-3V-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-3V-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X1-CB
- Festo VABA Interface Unit, VABA-S6-1-X2-F2-CB-AL
- Festo VABA Interface Unit, VABA-S6-1-X5
