Festo 80 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-80-G-N-G38F G 3/8

Subtotal (1 unit)*

£30.00

(exc. VAT)

£36.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.00

*price indicative

RS Stock No.:
852-062
Mfr. Part No.:
OGVM-80-G-N-G38F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

80mm

Product Type

Suction Cup

Connection Size

G 3/8

Pad Type

Round

Pad Material

Nitrile Rubber (NBR)

Connection Type

Threaded

Series

OGVM

Holding Force

220N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT
The Festo suction cup with connector is designed for effective handling of workpieces. Its robust construction facilitates reliable operation across diverse applications, ensuring a secure grip for efficient automation processes.

Height compensator for enhanced adaptability to workpiece variations

Nominal size and diameter ensure optimal performance for various tasks

Operating pressure range allows operation in different atmospheric conditions

Corrosion resistance class CRC 2 ensures durability in moderate environments

Material compliance with RoHS standards promotes eco-friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy