Festo 100 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-100-A-N-G38F G 3/8
- RS Stock No.:
- 852-068
- Mfr. Part No.:
- OGVM-100-A-N-G38F
- Brand:
- Festo
Subtotal (1 unit)*
£35.03
(exc. VAT)
£42.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.03 |
*price indicative
- RS Stock No.:
- 852-068
- Mfr. Part No.:
- OGVM-100-A-N-G38F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 100mm | |
| Connection Size | G 3/8 | |
| Product Type | Suction Cup | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | OGVM | |
| Holding Force | 379N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 100mm | ||
Connection Size G 3/8 | ||
Product Type Suction Cup | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series OGVM | ||
Holding Force 379N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connector is designed for effective handling of workpieces, featuring Advanced engineering for secure grip and versatility in application. Its robust construction ensures reliable operation across various environments.
Height compensator for suction cup measures 26 mm
Designed for workpieces with a minimum radius of 90 mm
boasts a nominal size of 8 mm for optimized performance
Related links
- Festo 45 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-45-G-N-G38F G 3/8
- Festo 60 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-60-G-N-G38F G 3/8
- Festo 80 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-80-G-N-G38F G 3/8
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-100-S-N-G38F G 3/8
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-G38F G 3/8
- Festo Oval Nitrile Rubber (NBR) Suction Cup OGVM-20X60-GV-N-G38F G 3/8
- Festo Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30X65-AV-N-G38F G 3/8
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-40-S-N-G38F G 3/8


