Festo 60 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-60-G-N-G38F G 3/8
- RS Stock No.:
- 851-721
- Mfr. Part No.:
- OGVM-60-G-N-G38F
- Brand:
- Festo
Subtotal (1 unit)*
£25.07
(exc. VAT)
£30.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.07 |
*price indicative
- RS Stock No.:
- 851-721
- Mfr. Part No.:
- OGVM-60-G-N-G38F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 3/8 | |
| Pad Diameter | 60mm | |
| Product Type | Suction Cup | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | OGVM | |
| Holding Force | 143N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 3/8 | ||
Pad Diameter 60mm | ||
Product Type Suction Cup | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series OGVM | ||
Holding Force 143N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup is designed for effective holding and positioning of various workpieces, featuring a robust structure Ideal for diverse applications where reliable suction is paramount.
Height compensator ensures adaptability with a 10.6 mm range
Suction cup diameter of 60 mm provides a stable grip
Works effectively within operating pressures of -0.095 to 0 MPa
Related links
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-G38F G 3/8
- Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-G38F G 3/8
- Festo 80 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-80-G-N-G38F G 3/8
- Festo 45 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-45-G-N-G38F G 3/8
- Festo 60 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-60-G-N-RA
- Festo 60 mm Round Nitrile Rubber (NBR) Vacuum Cup OGVM-60-G-N-G14F G 1/4
- Festo 100 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-100-A-N-G38F G 3/8
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-30-S-N-G38F G 3/8


