Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-30-S-N-G38F G 3/8
- RS Stock No.:
- 849-587
- Mfr. Part No.:
- OGVM-30-S-N-G38F
- Brand:
- Festo
Subtotal (1 unit)*
£23.89
(exc. VAT)
£28.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.89 |
*price indicative
- RS Stock No.:
- 849-587
- Mfr. Part No.:
- OGVM-30-S-N-G38F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 30mm | |
| Product Type | Suction Cup | |
| Connection Size | G 3/8 | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | OGVM | |
| Holding Force | 36N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 30mm | ||
Product Type Suction Cup | ||
Connection Size G 3/8 | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series OGVM | ||
Holding Force 36N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connector is designed to provide a reliable grip for various workpiece handling tasks. It serves efficiently in environments requiring precise and consistent suction capabilities.
Height compensator enables a workpiece radius as low as 35 mm
Universal mounting position provides flexibility during installation
High corrosion resistance class CRC 2 withstands moderate environmental stress
Operates effectively across a temperature range of -20 °C to 80 °C
Achieves a holding force of 36 N at nominal operating pressure
Related links
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-30-A-N-G38F G 3/8
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-G38F G 3/8
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-40-S-N-G38F G 3/8
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-50-S-N-G38F G 3/8
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-G38F G 3/8
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-100-S-N-G38F G 3/8
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-G38F G 3/8
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-30-S-N-RA


