Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-50-S-N-G38F G 3/8
- RS Stock No.:
- 849-589
- Mfr. Part No.:
- OGVM-50-S-N-G38F
- Brand:
- Festo
Subtotal (1 unit)*
£18.69
(exc. VAT)
£22.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.69 |
*price indicative
- RS Stock No.:
- 849-589
- Mfr. Part No.:
- OGVM-50-S-N-G38F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 50mm | |
| Product Type | Suction Cup | |
| Connection Size | G 3/8 | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | OGVM | |
| Holding Force | 90N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 50mm | ||
Product Type Suction Cup | ||
Connection Size G 3/8 | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series OGVM | ||
Holding Force 90N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The Festo suction cup with connector is designed for effective handling of various workpieces. Its robust construction ensures reliable performance under specified operating conditions and demonstrates versatility across multiple applications.
Features a height compensator for precise adjustments up to 5 mm
Accommodates workpieces with a minimum radius of 45 mm for flexibility
Boasts a nominal size of 7 mm, enhancing compatibility
Related links
- Festo 125 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-125-S-N-G38F G 3/8
- Festo 40 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-40-S-N-G38F G 3/8
- Festo 100 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-100-S-N-G38F G 3/8
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-G38F G 3/8
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-30-S-N-G38F G 3/8
- Festo 60 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-60-S-N-G38F G 3/8
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-50-A-N-G38F G 3/8
- Festo 50 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-50-S-N-RA


