SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNB-10C6S 6 mm

Subtotal (1 unit)*

£134.68

(exc. VAT)

£161.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.68

*price indicative

RS Stock No.:
391-951
Mfr. Part No.:
ZHP63BMNB-10C6S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

63mm

Connection Size

6 mm

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Push-in

Series

ZHP

Standards/Approvals

ISO 9001, ISO 14001, RoHS, CE

COO (Country of Origin):
JP

SMC ZHP Series Suction Cup, 63mm Pad Diameter, Nitrile Rubber Pad - ZHP63BMNB-10C6S


This suction cup is a bellows-type vacuum pad designed for industrial vacuum handling and pick-and-place operations. Constructed from nitrile rubber, it provides flexible sealing on varied surfaces and connects to pneumatic vacuum systems via a 6mm push-in connector. It is intended for use in automation, electronics and mechanical contexts where controlled adsorption is required.

Features & Benefits


• Bellows pad shape provides compliance for angled surfaces
• Nitrile rubber material resists oils and general contaminants
• 6mm push-in connection enables Rapid hose installation
• 63mm pad diameter offers a moderate contact area for parts
• Push-in connector reduces assembly time in manifolds

Applications


• Suitable for pick-and-place of electronic components and small assemblies
• Ideal for handling metal and coated parts in automated cells
• Used with ejectors or vacuum modules in conveyor transfer systems
• Can be used for automated PCB pickup where moderate area contact is required

What connector type is required to fit this pad?


It uses a push-in connection sized for 6mm tubing to Interface with vacuum piping or one-touch fittings.

Which surface types best match the bellows pad form?


The bellows profile adapts well to slightly curved or uneven surfaces where a flat pad would not seal reliably.

How does the material influence the operational environment?


Nitrile rubber gives resistance to common machine oils and airborne contaminants encountered in factory vacuum circuits.

Can this pad be integrated into manifolded vacuum systems?


Yes, its 6mm push-in connection and Compact pad form make it appropriate for manifolded ejector or vacuum module arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy