RS Better World
SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-10C6S 6 mm
- RS Stock No.:
- 391-954
- Mfr. Part No.:
- ZHP80BMNB-10C6S
- Brand:
- SMC
Subtotal (1 unit)*
£136.21
(exc. VAT)
£163.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 391-954
- Mfr. Part No.:
- ZHP80BMNB-10C6S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 80mm | |
| Connection Size | 6 mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Push-in | |
| Series | ZHP | |
| Standards/Approvals | ISO 14001, RoHS, ISO 9001, CE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 80mm | ||
Connection Size 6 mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Push-in | ||
Series ZHP | ||
Standards/Approvals ISO 14001, RoHS, ISO 9001, CE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
- COO (Country of Origin):
- JP
SMC ZHP Series Suction Cup, 80mm Pad Diameter, Bellow Pad - ZHP80BMNB-10C6S
This suction cup is a bellows‑type vacuum pad MADE from nitrile rubber (NBR) for use in industrial vacuum gripping and automation systems. Designed to Interface with push‑in pneumatic tubing, it works as a contact element for pick‑and‑place, transfer and handling operations within ejector or vacuum pump circuits.
Features & Benefits
• Bellow profile cushions irregular surfaces during pick‑up
• Nitrile (NBR) material resists oils and general contaminants
• 6mm push‑in connection minimises installation time
• 80mm pad diameter provides substantial contact area for lifting
• Compatible with vacuum ejector and pump-based systems
• Nitrile (NBR) material resists oils and general contaminants
• 6mm push‑in connection minimises installation time
• 80mm pad diameter provides substantial contact area for lifting
• Compatible with vacuum ejector and pump-based systems
Applications
• Suitable for handling electronic components on pick‑and‑place heads
• Ideal for automated transfer of flat or slightly curved panels
• used with vacuum ejectors in assembly line pick‑up stations
• Can be used for end‑of‑arm tooling on robotic grippers
• Ideal for automated transfer of flat or slightly curved panels
• used with vacuum ejectors in assembly line pick‑up stations
• Can be used for end‑of‑arm tooling on robotic grippers
What connection type does it accept for vacuum piping?
It uses a 6mm push‑in fitting for quick attachment to pneumatic tubing, allowing straightforward connection to ejectors or vacuum manifolds.
Which pad material is used and why is it chosen?
The pad is MADE of nitrile rubber (NBR), selected for its resistance to oils and suitability for general industrial environments where typical contaminants may be present.
How does the pad shape affect handling performance?
The bellows profile provides compliance, enabling better sealing on uneven or slightly angled workpieces and offering a degree of shock absorption during contact.
What applications is it intended to support in automation?
It is intended for vacuum gripper systems handling small to medium‑sized items where a deformable pad and reliable vacuum seal are required.
Is this pad suitable as a spare for vacuum fixtures?
Yes, it functions as a replacement suction pad within compatible vacuum circuits, allowing maintenance and component swap‑outs without redesigning the piping.
Related links
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-15C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-07C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-12C6S 6 mm
- SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNB-10C6S 6 mm
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT80HBNJ50-B01-A18
- SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT80HBN-A16
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-RA
