RS Better World

SMC 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP80BMNB-07C6S 6 mm

Subtotal (1 unit)*

£142.87

(exc. VAT)

£171.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.87

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
391-953
Mfr. Part No.:
ZHP80BMNB-07C6S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

80mm

Connection Size

6 mm

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Push-in

Series

ZHP

Standards/Approvals

RoHS, ISO 9001, CE, ISO 14001

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

COO (Country of Origin):
JP

SMC ZHP Series Suction Cup, 80mm Pad Diameter, 6mm Connection size - ZHP80BMNB-07C6S


This suction cup is a pneumatic vacuum pad designed for automated adsorption and transfer tasks in industrial environments. Constructed with a bellows pad profile and nitrile rubber material, it connects via a 6mm push‑in fitting and is intended for use with ejector or vacuum module systems in manufacturing and handling applications.

Features & Benefits


• Bellows pad shape provides compliance on uneven surfaces
• Nitrile rubber offers resistance to oils and general contaminants
• 6mm push‑in connection enables Rapid installation and removal
• Suitable for elevated vacuum levels, supporting secure grip
• Compact form integrates with manifold or ejector systems

Applications


• Suitable for pick‑and‑place of small electronic components
• Ideal for handling flat or slightly curved metal sheets
• Used for automated conveyor transfer of light assemblies
• Can be used with ejector modules in vacuum manifolds
• Suitable for integration into robotic end‑of‑arm tooling

What connection method is used to attach vacuum tubing?


It uses a push‑in type fitting for a 6mm tubing connection, allowing quick connection without additional tools.

Which pad material is used and why is it chosen?


The pad is MADE from nitrile rubber, selected for its suitability in environments where contact with oils or general contaminants may occur.

How does the bellows profile affect handling performance?


The bellows form increases flexibility and allows the pad to deform to uneven or inclined surfaces, improving contact and reducing the risk of Air leakage at the suction interface.

Can this pad be mounted on a manifold system?


Yes, the design is compatible with ejector and vacuum module arrangements and can be installed where modular manifold configurations are used.

What types of workpieces is it most appropriate for?


It is appropriate for small precision parts and flat to mildly curved surfaces commonly found in automation, electronics and mechanical handling tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy