Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-RA
- RS Stock No.:
- 849-602
- Mfr. Part No.:
- OGVM-80-A-N-RA
- Brand:
- Festo
Subtotal (1 unit)*
£43.92
(exc. VAT)
£52.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.92 |
*price indicative
- RS Stock No.:
- 849-602
- Mfr. Part No.:
- OGVM-80-A-N-RA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 80mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Position of Connection On Top | |
| Series | OGVM | |
| Holding Force | 246N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 80mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Position of Connection On Top | ||
Series OGVM | ||
Holding Force 246N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo suction cup with connector is designed for versatile handling applications, featuring robust construction and effective suction capabilities to securely lift and position various workpieces in automated environments.
Height compensator for suction cup ensures optimal performance
Suction cup diameter of 80 mm provides ample surface area for secure gripping
Operating pressure range from -0.095 MPa to 0 MPa accommodates diverse tasks
Related links
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-80-A-N-G38F G 3/8
- Festo 80 mm Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-80-A-N-G14F G 1/4
- Festo 80 mm Flat Nitrile Rubber (NBR) Suction Cup OGVM-80-S-N-RA
- Festo 80 mm Round Nitrile Rubber (NBR) Suction Cup OGVM-80-G-N-RA
- Festo 60 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-60-A-N-RA
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-40-A-N-RA
- Festo 100 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-100-A-N-RA
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup OGVM-20-A-N-RA


