RS Better World

SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNA-12C4S 4 mm

Subtotal (1 unit)*

£142.30

(exc. VAT)

£170.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
391-948
Mfr. Part No.:
ZHP63BMNA-12C4S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Size

4 mm

Product Type

Suction Cup

Pad Diameter

63mm

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Push-in

Series

ZHP

Standards/Approvals

RoHS, ISO 14001, CE, ISO 9001

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

COO (Country of Origin):
JP

SMC ZHP Series Suction Cup, 63mm Pad Diameter, Nitrile Rubber Pad - ZHP63BMNA-12C4S


This suction cup is a pneumatic vacuum pad designed for automated pick-and-place and transfer tasks in industrial settings. It integrates an ejector with a bellows-style nitrile rubber pad to provide Compact vacuum generation and simplified piping for use in automation, electronics and mechanical production lines.

Features & Benefits


• Two-stage ejector reduces clogging while maintaining suction performance
• Integrated silencer disperses exhaust to lower operational noise
• One-touch 4mm push-in supply fitting enables quick connection
• Bellows pad with micro-texture eases workpiece release
• Nitrile rubber material provides chemical resistance for general industrial use

Applications


• Suitable for robotic handling of rigid components in assembly lines
• Ideal for palletising cases in logistics automation
• used with vacuum grippers for surface pick-and-place of electronic parts
• Can be used for vertical lifting of casings and housings
• Suitable for machines requiring daisy-chain vacuum piping between pads

What supply port sizes are supported for the vacuum feed?


The product accepts metric one-touch fittings including Ø4mm and Ø6mm, and inch options of Ø5/32 and Ø1/4 for direct push-in connection.

How does the ejector affect response time and flow?


Response time varies with nozzle size

smaller nozzles give slower response while larger nozzles increase suction flow and Air consumption according to nozzle nominal size (0.7, 1.0, 1.2, 1.5mm).

How should the pad be maintained to prevent leaks?


Periodic inspection of the strainer and pad surface is required

replace the pad and clean the strainer if adsorption delay or leaks occur to avoid incorrect adsorption.

What mounting options exist for integration into existing equipment?


Multiple mounting variants include metric male and female threads (M8, M10) and inch male/female UNC sizes to match common adaptor plates.

What lifting loads can be expected under standard conditions?


Recommended horisontal and vertical work loads depend on pad diameter and are specified for design use to ensure vacuum pressure stability during lifts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy