RS Better World

SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNA-07C4S 4 mm

Subtotal (1 unit)*

£142.30

(exc. VAT)

£170.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
391-945
Mfr. Part No.:
ZHP63BMNA-07C4S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Suction Cup

Pad Diameter

63mm

Connection Size

4 mm

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Push-in

Series

ZHP

Standards/Approvals

ISO 9001, CE, ISO 14001, RoHS

Better World Product

Yes

Better World Claim

Saves Energy

COO (Country of Origin):
JP

SMC ZHP Series Suction Cup, 63mm Pad Diameter, Nitrile Rubber Pad - ZHP63BMNA-07C4S


This suction cup is a bellows‑type vacuum pad designed for industrial pick‑and‑place and adsorption tasks within pneumatic automation systems. It is intended for use with vacuum modules and ejectors where a resilient pad surface and a Compact push‑in connection are required. The component pairs with standard vacuum peripherals and is suited to handling a variety of workpiece surfaces in electronics and mechanical production environments.

Features & Benefits


• Nitrile rubber pad for wear and oil resistance
• 63mm pad diameter suitable for moderate surface area lifting
• Bellow pad form for compliance on uneven surfaces
• 4mm push‑in connection for quick tube installation
• Push‑in connection type reduces assembly time
• Compatible with modular vacuum ejector systems for manifold use

Applications


• Suitable for pick and place of small electronic parts
• Ideal for handling flat or slightly curved workpiece surfaces
• used with ejector modules in vacuum automation circuits
• Can be used for component transfer in PCB assembly lines
• Suitable for integration into manifold vacuum systems

What material is used for the pad and why is it chosen?


The pad is MADE from nitrile rubber which offers good resistance to oils and abrasion, making it appropriate for industrial environments where contamination or light oils may be present.

How is the vacuum line connected to the pad?


Connection is via a 4mm push‑in fitting that allows Rapid insertion and removal of tubing without tools, streamlining installation and maintenance.

Which pad form helps with uneven surfaces and minor misalignment?


The bellows‑type skirt provides flexibility and a degree of compliance, enabling more reliable contact on non‑flat or slanted surfaces.

What system equipment is this pad intended to work with?


It is designed for use alongside vacuum modules, ejectors and associated filters and switches within modular vacuum systems for adsorption transfer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy