RS Better World

SMC 63 mm Bellow Nitrile Rubber (NBR) Suction Cup ZHP63BMNA-10C4S 4 mm

Subtotal (1 unit)*

£142.30

(exc. VAT)

£170.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
391-947
Mfr. Part No.:
ZHP63BMNA-10C4S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Suction Cup

Pad Diameter

63mm

Connection Size

4 mm

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Push-in

Series

ZHP

Standards/Approvals

CE, RoHS, ISO 9001, ISO 14001

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

COO (Country of Origin):
JP

SMC ZHP Series Suction Cup, 63mm Pad Diameter, Nitrile Rubber Pad - ZHP63BMNA-10C4S


This suction cup is a bellows‑type vacuum pad designed for industrial vacuum handling and automation tasks. It uses a nitrile rubber skirt to provide flexible sealing on a variety of surfaces and connects to pneumatic systems via a push‑in 4mm fitting. The component is intended for use with ejector or vacuum pump systems in electronics, electrical and mechanical production environments where controlled adhesion and reliable release are required.

Features & Benefits


• Nitrile rubber material resists oils and general contaminants
• Bellows profile compensates for uneven or angled surfaces
• Push‑in 4mm connection enables quick tube installation
• Bellows action reduces impact when contacting workpieces
• Compact design for integration into automated pick‑and‑place systems

Applications


• Suitable for pick‑and‑place of small electronic components
• Ideal for automated handling of electrical assembly parts
• Used with vacuum ejectors in production line automation
• Can be used for lightweight sheet handling and positioning

What material is the suction surface MADE from?


The sealing element is constructed from nitrile rubber (NBR), chosen for its resistance to oils and common manufacturing contaminants.

How does the bellows form affect handling of irregular parts?


The bellows geometry allows axial compression and articulation, accommodating curved or slightly misaligned surfaces while maintaining a seal.

What pneumatic connection is required for installation?


A push‑in connection for 4mm tubing is provided to permit Rapid assembly and simple maintenance of vacuum lines.

Is the pad suitable for heavy loads?


The pad is sized at 63mm diameter and is intended for light to moderate loads typical in electronics and automated handling

selection should consider lifting force calculations and safety factors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy