SMC 6 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-06ZJN

Subtotal (1 unit)*

£5.32

(exc. VAT)

£6.38

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.32

*price indicative

RS Stock No.:
391-991
Mfr. Part No.:
ZP2-06ZJN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

6mm

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Series

ZP2

Vacuum Entry Direction

Vertical

Tube Outside Diameter

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum Pad is designed for applications that demand precision and reliability. With its compact design and innovative engineering, it seamlessly integrates into various systems, enhancing operational efficiency. The unit is expertly crafted, ensuring longevity and resilience in demanding environments. Its versatile functionality caters to the specific needs of industries that prioritise quality and performance, making it an essential component for any setup needing reliable pneumatic solutions. The thoughtful design allows for easy installation and maintenance, ensuring minimal downtime and optimal performance. Users will appreciate the balance of durability and ease of use, making it a go-to choice for professionals looking to achieve excellent results in their processes.

Delivers high precision control for enhanced performance

Features a compact design allowing for versatility in application

Built with durable materials for extended service life

Provides easy installation to minimise setup time

Ensures seamless compatibility with existing systems

Offers reliable operation in various environmental conditions

Designed to reduce maintenance efforts enhancing productivity

Includes advanced engineering for optimal functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy