SMC 16 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-16JN
- RS Stock No.:
- 812-688
- Mfr. Part No.:
- ZP2-16JN
- Brand:
- SMC
Subtotal (1 unit)*
£8.64
(exc. VAT)
£10.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.64 |
*price indicative
- RS Stock No.:
- 812-688
- Mfr. Part No.:
- ZP2-16JN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 16mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 16mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP2 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
- COO (Country of Origin):
- JP
The SMC Bellows pad is designed for efficient vacuum applications, providing enhanced grip and support for varied workpieces while simplifying the handling process.
Features a multi-stage bellows design for optimal surface adaptability
Constructed with various pad materials for enhanced performance
Suitable for inclined adsorption surfaces, promoting secure and stable handling
Related links
- SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN
- SMC 8 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B08BN
- SMC 9 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-09JN
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B10MBN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-06ZJN
- SMC 15 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B15JN
- SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN-X19
- SMC 20 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B20MBN
