SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN
- RS Stock No.:
- 812-687
- Mfr. Part No.:
- ZP2-14JN
- Brand:
- SMC
Image representative of range
Subtotal (1 unit)*
£8.64
(exc. VAT)
£10.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.64 |
*price indicative
- RS Stock No.:
- 812-687
- Mfr. Part No.:
- ZP2-14JN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 14mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ZP2 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 14mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ZP2 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
- COO (Country of Origin):
- JP
The SMC Bellows pad is designed for efficient vacuum applications, providing enhanced grip and support for varied workpieces while simplifying the handling process.
Crafted with multiple pad materials and designs for optimal performance
Includes options like miniature and heavy-duty pads for specific applications
Multistage bellows type enhances adaptability for inclined surfaces
Designed to standardise special products, ensuring consistency and quality
Related links
- SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN-X19
- SMC 14 mm Bellow Silicon Rubber Pneumatic Suction Cup ZP2-14JS-X19
- SMC 8 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B08BN
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B10MBN
- SMC 16 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-16JN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-06ZJN
- SMC 9 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-09JN
- SMC 15 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B15JN
