SMC 15 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B15JN
- RS Stock No.:
- 392-026
- Mfr. Part No.:
- ZP2-B15JN
- Brand:
- SMC
Subtotal (1 unit)*
£6.46
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.46 |
*price indicative
- RS Stock No.:
- 392-026
- Mfr. Part No.:
- ZP2-B15JN
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Suction Cup | |
| Pad Diameter | 15mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Suction Cup | ||
Pad Diameter 15mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad is designed to elevate your automation processes efficiently. Crafted with precision engineering, this product showcases a perfect balance of functionality and durability. The streamlined design not only enhances performance but also aligns seamlessly with various industrial applications. It is engineered to perform exceptionally under demanding conditions, making it a reliable choice for professionals. It incorporates innovative features that ensure optimal operation and energy efficiency, allowing for a significant reduction in operational costs. Users can expect excellent reliability and ease of integration within existing systems, coupled with a commitment to sustainability through reduced energy consumption. Overall, this product delivers a powerful solution for modern pneumatic challenges.
Designed for high operational efficiency reducing downtime and maintenance
Compatible with a diverse range of applications ensuring versatility
Lightweight design aids in easy installation and handling
Resilient construction for long lasting performance in tough environments
Innovative technology promotes energy conservation and sustainability
User friendly interface simplifies setup and operation
Related links
- SMC 15 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B15MBN
- SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN
- SMC 8 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B08BN
- SMC 9 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-09JN
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B10MBN
- SMC 16 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-16JN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-06ZJN
- SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN-X19
