SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN-X19
- RS Stock No.:
- 392-195
- Mfr. Part No.:
- ZP2-14JN-X19
- Brand:
- SMC
Subtotal (1 unit)*
£6.46
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.46 |
*price indicative
- RS Stock No.:
- 392-195
- Mfr. Part No.:
- ZP2-14JN-X19
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 14mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP2 | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 14mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP2 | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad is a sophisticated and reliable solution designed to meet the demanding needs of pneumatic applications. This innovative product combines advanced engineering and robust construction, making it an ideal choice for a variety of industrial settings. Focusing on functionality and efficiency, it ensures optimal performance while maintaining ease of integration into existing systems. Its intelligent design not only enhances productivity but also ensures durability, which is crucial in high-pressure environments. As a testament to its versatility, this product caters to various operating conditions, providing users with the flexibility they require in todays ever-evolving industrial landscape. With a commitment to quality and precision, this model reflects the standards associated with a reputable manufacturer, ensuring peace of mind for operators.
Designed for seamless integration with existing configurations
Constructed to withstand harsh operational conditions
Enhanced durability extends the lifecycle of the product
Optimised for high efficiency and reduced energy consumption
Compact design allows for installation in limited spaces
Utilises high quality materials for superior performance
Versatile enough to adapt to a range of applications
Easy maintenance contributes to reduced downtime
Related links
- SMC 14 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-14JN
- SMC 14 mm Bellow Silicon Rubber Pneumatic Suction Cup ZP2-14JS-X19
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B10MBN
- SMC 16 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-16JN
- SMC 8 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B08BN
- SMC 6 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-06ZJN
- SMC 9 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-09JN
- SMC 15 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B15JN
