SMC 6 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-06JN

Subtotal (1 unit)*

£5.48

(exc. VAT)

£6.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.48

*price indicative

RS Stock No.:
398-757
Mfr. Part No.:
ZP2-06JN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

6mm

Product Type

Pneumatic Suction Cup

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Male

Series

ZP2

Vacuum Entry Direction

Vertical

Tube Outside Diameter

7mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Vacuum pad tailored for pneumatic systems. Its efficient design ensures dependable suction performance, making it suitable for various automation tasks.

Constructed with high quality materials to ensure durability

Compact and lightweight perfect for space sensitive applications

Ideal for precise and efficient workpiece handling in automation setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy